onsemi NTMFS6H818N N-Channel MOSFET, 123 A, 80 V Enhancement, 5-Pin DFN NTMFS6H818NT1G

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
178-4316
제조사 부품 번호:
NTMFS6H818NT1G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

123A

Maximum Drain Source Voltage Vds

80V

Package Type

DFN

Series

NTMFS6H818N

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

3.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

46nC

Maximum Power Dissipation Pd

3.8W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

1.05mm

Length

5.1mm

Standards/Approvals

No

Width

6.1mm

Automotive Standard

No

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.

Features

Small Footprint (5x6 mm)

Low RDS(on)

Low QG and Capacitance

Benefits

Compact Design

Minimize Conduction Losses

Minimize Driver Losses

Applications

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-

Bridges etc.)

48V systems

Battery Management and Protection

End Products

Motor Control

DC/DC converter

Load Switch

Battery Packs and ESS

관련된 링크들