Wolfspeed Series N-Channel MOSFET, 193 A, 1.2 kV Enhancement, 7-Pin Half Bridge CAS120M12BM2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
162-9720
제조사 부품 번호:
CAS120M12BM2
제조업체:
Wolfspeed
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wolfspeed

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

193A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Half Bridge

Mount Type

Screw Mount

Pin Count

7

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

925W

Typical Gate Charge Qg @ Vgs

378nC

Maximum Gate Source Voltage Vgs

-10V, +25V

Forward Voltage Vf

2.4V

Maximum Operating Temperature

150°C

Transistor Configuration

Series

Width

61.4mm

Length

106.4mm

Height

30mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Wolfspeed Silicon Carbide Power MOSFET Modules


Silicon Carbide power MOSFET modules from Wolfspeed, the power division of Cree Inc. These SiC MOSFET modules are housed in industrial standard packages and are available in Half-bridge (2 MOSFETs) and 3-phase (6 MOSFETs) formats; they also include SiC reverse recovery diodes. Typical applications include induction heating, solar and wind inverters, DC-DC converters, 3-phase PFC, line regeneration drives, UPS & SMPS, motor drives and battery chargers.

• MOSFET turn-off tail current and diode reverse recovery current are effectively zero.

• Ultra low loss high-frequency operation

• Ease of paralleling due to SiC characteristics

• Normally-off, fail-safe operation

• Copper baseplate and aluminium nitride insulator reduce thermal requirements

MOSFET Transistors, Wolfspeed


관련된 링크들