onsemi NVD5C668NL N-Channel MOSFET, 49 A, 60 V Enhancement, 3-Pin TO-252 NVD5C668NLT4G
- RS 제품 번호:
- 141-7216
- 제조사 부품 번호:
- NVD5C668NLT4G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 141-7216
- 제조사 부품 번호:
- NVD5C668NLT4G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | NVD5C668NL | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Maximum Power Dissipation Pd | 44W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series NVD5C668NL | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Maximum Power Dissipation Pd 44W | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
관련된 링크들
- onsemi NVD5C668NL N-Channel MOSFET, 49 A, 60 V Enhancement, 3-Pin TO-252 NVD5C668NLT4G
- onsemi NVD5C684NL N-Channel MOSFET, 38 A, 60 V Enhancement, 3-Pin TO-252 NVD5C684NLT4G
- onsemi NVD5C688NL-D N-Channel MOSFET, 17 A, 60 V Enhancement, 3-Pin TO-252 NVD5C688NLT4G
- onsemi N-Channel MOSFET, 45 A, 40 V Enhancement, 4-Pin TO-252 NVD5C478NLT4G
- onsemi N-Channel MOSFET, 88 A, 40 V Enhancement, 4-Pin TO-252 NVD5C454NLT4G
- onsemi Dual NVMFD5C672NL 2 N-Channel MOSFET, 49 A, 60 V Enhancement, 8-Pin DFN NVMFD5C672NLT1G
- onsemi NVD5C434N N-Channel MOSFET, 163 A, 40 V Enhancement, 3-Pin TO-252 NVD5C434NT4G
- onsemi NVD5C464N N-Channel MOSFET, 59 A, 40 V Enhancement, 4-Pin TO-252 NVD5C464NT4G