Infineon EasyPACK 3 SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B DF11MR12W1M1HFB67BPSA1
- RS 제품 번호:
- 284-809
- 제조사 부품 번호:
- DF11MR12W1M1HFB67BPSA1
- 제조업체:
- Infineon
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 284-809
- 제조사 부품 번호:
- DF11MR12W1M1HFB67BPSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | AG-EASY1B | |
| Series | EasyPACK | |
| Pin Count | 23 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type AG-EASY1B | ||
Series EasyPACK | ||
Pin Count 23 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 3 | ||
The Infineon MOSFET Module represents a cutting edge power semiconductor solution, specifically designed to enhance efficiency in high performance applications. Featuring advanced CoolSiC trench MOSFET technology, it assures exceptional power handling capabilities and reliability. With a rugged design tailored for demanding industrial environments, this module facilitates seamless integration and robust performance in solar applications and beyond. The integration of an NTC temperature sensor further supports operational safety, ensuring optimal performance under variable conditions. Ideal for engineers and developers, this product simplifies complex systems while maintaining operational excellence.
1200 V rating ensures high voltage reliability
High current density enables compact designs
PressFIT technology for secure connections
Integrated NTC sensor for temperature monitoring
Robust clamps ensure secure installation
Qualified for industrial applications per IEC standards
High current density enables compact designs
PressFIT technology for secure connections
Integrated NTC sensor for temperature monitoring
Robust clamps ensure secure installation
Qualified for industrial applications per IEC standards
관련된 링크들
- Infineon EasyPACK SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B DF16MR12W1M1HFB67BPSA1
- Infineon EasyPACK 3 SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B DF11MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET, 30 A, 1200 V, 23-Pin AG-EASY1B DF14MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- Infineon MOSFET, 50 A, 2 kV AG-EASY3B DF419MR20W3M1HFB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HPB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1