Carlo Gavazzi Monitoring Relay, 1 Phase, 1 NO/1 NC, 100μA to 10A, 24 → 48 V ac, 115V
- RS 제품 번호:
- 256-5058
- 제조사 부품 번호:
- DIB01CD4810A
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩256,280.00
일시적 품절
- 2026년 11월 12일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩256,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-5058
- 제조사 부품 번호:
- DIB01CD4810A
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 NO/1 NC | |
| Minimum Current Sensed | 100μA | |
| Power Consumption | 4VA | |
| Maximum Current Sensed | 10A | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 30 s | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 115V | |
| Supply DC Voltage | 24 → 48 V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, CE marking | |
| Height | 99.5mm | |
| Width | 80mm | |
| Length | 22.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 NO/1 NC | ||
Minimum Current Sensed 100μA | ||
Power Consumption 4VA | ||
Maximum Current Sensed 10A | ||
Terminal Type Screw | ||
Time Delay 0.1 → 30 s | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 115V | ||
Supply DC Voltage 24 → 48 V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, CE marking | ||
Height 99.5mm | ||
Width 80mm | ||
Length 22.5mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi DIB01 is a precise TRMS AC/DC over or under current monitoring relays. Direct measuring or through current transformer. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired. The LED's indicate the state of the alarm and the output relay. Through the built-in shunt it is possible to monitor loads up to 10 A AC/DC.
Selection of measuring range by DIP-switches
Measuring ranges from 0.1 mA to 10 A AC/DC
Adjustable current on relative scale
Adjustable hysteresis on relative scale
Adjustable delay function (0.1 to 30 s)
관련된 링크들
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.1mA to 5A, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 10mA to 500mA, 24 V dc, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 48 V ac, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.1A to 5A, 24 V dc, 24 V, 48V ac
- Carlo Gavazzi Monitoring Relay, 3 Phase, SPDT, DIN Rail to 10A
- Carlo Gavazzi Relay, 1 Phase, SPDT, DIN Rail, 10mA to 500mA, 48V ac
- Carlo Gavazzi Relay, 1 Phase, SPDT, Plug-in, 0.5A to 500A, 48 V dc, 48V ac