Dold Monitoring Relay, 3 Phase, SPDT, DIN Rail, 100mA to 12A, 24 V dc, 230V ac

Subtotal (1 unit)*

₩681,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩681,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
426-868
제조사 부품 번호:
MH9397.12/010 3AC24-400V AC12A UH=AC230V tv=0-10s
제조업체:
Dold
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dold

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

100mA

Maximum Current Sensed

12A

Current Sensitivity

8 A

Terminal Type

Screw

IP Rating

IP20, IP40

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 V dc

Relay Contact Current

1A

Supply AC Voltage

230V ac

Maximum Operating Temperature

60°C

Height

90mm

Length

99mm

Standards/Approvals

IEC/EN 61000-4-4, IEC/EN 61000-4-3, IEC 60664-1, IEC/EN 61000-4-2, IEC/EN 61 000-4-5, RoHS, IEC/EN 61 000-4-6

Width

22.5mm

COO (Country of Origin):
DE
The Dold Motor Load Monitor is designed according to EN 60255-1 and features active power measuring. It has a relay output with 1 changeover contact for MK 9397N and 1 changeover contact each for overload and prewiring for MH 9397. It includes an on delay and closed circuit operation, with an optional open circuit operation. Additionally, it offers an option with pluggable terminal blocks for easy device exchange, with either screw terminals or cage clamp terminals. The MK 9397N has a width of 22.5 mm, while the MH 9397 has a width of 45 mm.

Preventive maintenance

For a evaluate time

Quicker fault locating

Precise and reliable

관련된 링크들