RS PRO Monitoring Relay, 3 Phase, DIN Rail, 380V ac
- RS 제품 번호:
- 122-212
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩38,980.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-212
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 6VA | |
| IP Rating | IP20 | |
| Supply AC Voltage | 380V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Width | 35.4mm | |
| Standards/Approvals | 2006/95/EC - 2004/108/EC | |
| Length | 94.6mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 6VA | ||
IP Rating IP20 | ||
Supply AC Voltage 380V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Width 35.4mm | ||
Standards/Approvals 2006/95/EC - 2004/108/EC | ||
Length 94.6mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO Monitoring Relay – Three Phase – 380 V ac
Protect your engines and systems with this RS PRO voltage control relay. This indispensable device continuously monitors input voltage values, swiftly identifying and addressing issues such as overvoltage, low voltage, absence of phase, and phase order faults. Ideal for devices operating at sensitive voltage levels, this relay ensures that only the correct voltage is supplied, effectively preventing damage from voltage surges. Designed with three phase, non-neutral connections, the RS PRO voltage control relay is your reliable solution for maintaining optimal system performance.
Features and Benefits
Applications
관련된 링크들
- RS PRO Monitoring Relay, 3 Phase, 380 V ac Monitor Range, DIN Rail, 380V ac
- RS PRO Monitoring Relay, 3 Phase, 380 V ac Monitor Range, 1 CO, DIN Rail, 230V ac
- RS PRO Monitoring Relay, 3 Phase, 230/460 V Monitor Range, SPDT, DIN Rail, 380V ac
- Carlo Gavazzi Monitoring Relay, 3 Phase, DPDT, DIN Rail, 380V ac, 480 V ac
- Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 380V ac, 600 V ac
- Lovato Electric Monitoring Relay, 1 Phase, SPDT, DIN Rail, 380V ac, 440 V ac
- Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 380V ac, 440 V ac
- Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 380V ac, 575 V ac