RS PRO Monitoring Relay, 3 Phase, 380 V ac Monitor Range, DIN Rail, 380V ac
- RS 제품 번호:
- 122-216
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩29,080.00
재고있음
- 139 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 88 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-216
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Monitoring Relay | |
| Function | Plug | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 4VA | |
| IP Rating | IP20 | |
| Supply AC Voltage | 380V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 380 V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 95mm | |
| Width | 23mm | |
| Series | RS PRO | |
| Standards/Approvals | 2006/95/EC - 2004/108/EC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Monitoring Relay | ||
Function Plug | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 4VA | ||
IP Rating IP20 | ||
Supply AC Voltage 380V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Monitoring Voltage Range 380 V ac | ||
Maximum Operating Temperature 55°C | ||
Length 95mm | ||
Width 23mm | ||
Series RS PRO | ||
Standards/Approvals 2006/95/EC - 2004/108/EC | ||
- COO (Country of Origin):
- TR
RS PRO Monitoring Relay – Phase Failure Relay, 380 V ac
The RS PRO phase failure relay, also known as a phase protection relay, prevents three-phase motor failure due to line or motor overheating. This relay protects devices with sensitive operating voltages from line voltage failures. It's important to note that phase failure relays do not provide direct protection. Instead, they detect abnormalities such as excessive voltage, low voltage, inverse phase order, or phase drop, and then send a signal to the circuit breaker components. This helps ensure the motor operates efficiently and reduces the risk of electrocution or fire. This product is used with a three-phase system, without neutral.
Features and Benefits
Applications
관련된 링크들
- RS PRO Monitoring Relay, 3 Phase, 380 V ac Monitor Range, 1 CO, DIN Rail, 230V ac
- RS PRO Monitoring Relay, 3 Phase, 230/460 V Monitor Range, SPDT, DIN Rail, 380V ac
- Schneider Electric Monitoring Relay, 3 Phase, 380/480 V ac Monitor Range, DPDT, DIN Rail, 380V ac, 480 V ac
- Eaton Monitoring Relay, 380 V ac Monitor Range, CO, DIN Rail, 380V ac
- Lovato Electric Monitoring Relay, 3 Phase, 380/575 V ac Monitor Range, SPDT, DIN Rail
- Schneider Electric Monitoring Relay, 3 Phase, <100 Monitor Range, DPDT, DIN Rail, 380V ac, 480 V ac
- Schneider Electric Monitoring Relay, 3 Phase, <100 Monitor Range, 2 CO, DIN Rail, 380V ac, 480 V ac
- Omron Monitoring Relay, 3 Phase, 380/480 V ac Monitor Range, SPDT, DIN Rail, 250V ac 30 V ac