StarTech.com ARMPIVOTE2 Black Monitor Arm, Desk Mount
- RS 제품 번호:
- 256-6919
- Distrelec 제품 번호:
- 302-93-932
- 제조사 부품 번호:
- ARMPIVOTE2
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩223,800.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩223,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-6919
- Distrelec 제품 번호:
- 302-93-932
- 제조사 부품 번호:
- ARMPIVOTE2
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Monitor Arm | |
| Colour | Black | |
| Maximum Load | 8kg | |
| Mount Type | Desk Mount | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 140mm | |
| Width | 290mm | |
| Depth | 510mm | |
| Length | 485mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Monitor Arm | ||
Colour Black | ||
Maximum Load 8kg | ||
Mount Type Desk Mount | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 140mm | ||
Width 290mm | ||
Depth 510mm | ||
Length 485mm | ||
비준수
- COO (Country of Origin):
- CN
StarTech Monitor Arm, 8Kg Maximum Load, Black - ARMPIVOTE2
This monitor ARM provides a desk-mounted solution for positioning a single display, supporting VESA 75x75mm or 100x100mm attachment patterns and designed for use on a desktop surface. It offers adjustable placement for displays up to the specified load capacity and is finished in black to suit professional workspaces.
Features and Benefits:
• Supports up to 8kg load for stable single-display mounting
• Desk clamp configuration for fixed surface attachment
• 510mm reach enables extended monitor positioning
• Complies with RoHS for restricted-substance adherence
• Adjustable height capability delivering 14cm elevation
• Desk clamp configuration for fixed surface attachment
• 510mm reach enables extended monitor positioning
• Complies with RoHS for restricted-substance adherence
• Adjustable height capability delivering 14cm elevation
Applications
• Suitable for sit-stand workstation monitor placement
• Ideal for small-office single-screen setups
• Used with VESA 75x75 displays for Compact installations
• Can be used for VESA 100x100 compatible monitors
• Appropriate for desks requiring a 29cm Compact width footprint
• Ideal for small-office single-screen setups
• Used with VESA 75x75 displays for Compact installations
• Can be used for VESA 100x100 compatible monitors
• Appropriate for desks requiring a 29cm Compact width footprint
What VESA patterns does it accept?
It accepts 75x75mm and 100x100mm mounting hole patterns.
How much lateral reach does the ARM provide?
The ARM extends to a reach of 510mm for forward positioning.
What is the maximum display weight it will carry?
It is rated to support displays weighing up to 8kg.
What finish and mounting surface are specified?
The finish is black and it is intended for desk mounting.
What overall clearance does the ARM offer above the desk?
The height adjustment provides a 14cm elevation from the mounting plane.
관련된 링크들
- StarTech.com ARMSLIMDUO Black Monitor Arm, Desk Mount
- StarTech.com ARMPIVOTHDB Black Monitor Arm, Desk Mount
- StarTech.com ARMSLIM Black Monitor Arm, Desk Mount
- StarTech.com ARMDUAL Black Monitor Arm, Desk Mount
- StarTech.com ARMBARQUAD Black Monitor Arm, Desk Mount
- StarTech.com ARMBARDUOG Black Monitor Arm, Desk Mount
- StarTech.com ARMSLMBARDUO Black Monitor Arm, Desk Mount
- StarTech.com ARMQUAD Black Monitor Arm, Desk Mount