StarTech.com ARMTRIO Black Monitor Arm, Desk Mount
- RS 제품 번호:
- 186-1709
- 제조사 부품 번호:
- ARMTRIO
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩559,200.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩559,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-1709
- 제조사 부품 번호:
- ARMTRIO
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Monitor Arm | |
| Colour | Black | |
| Maximum Load | 8 | |
| Mount Type | Desk Mount | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 548mm | |
| Width | 1.41m | |
| Depth | 653mm | |
| Length | 110mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Monitor Arm | ||
Colour Black | ||
Maximum Load 8 | ||
Mount Type Desk Mount | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 548mm | ||
Width 1.41m | ||
Depth 653mm | ||
Length 110mm | ||
- COO (Country of Origin):
- CN
StarTech Monitor Arm, 8kg Maximum Load, Black - ARMTRIO
This monitor ARM is a desk-mounted support designed to hold and position flat-panel displays for ergonomic viewing. It attaches using standard VESA hole patterns and is finished in black for a low-profile appearance suitable for office and workstation setups.
Features and Benefits:
• Supports VESA75x75 or VESA100x100 for compatible displays
• Desk-mount format frees desk surface for other equipment
• Maximum load 8kg for supporting medium-weight screens
• Depth 653mm swing range for extended reach positioning
• Height 548mm vertical adjustment for ergonomic alignment
• Low-profile 110mm length minimises protrusion from desk
• Desk-mount format frees desk surface for other equipment
• Maximum load 8kg for supporting medium-weight screens
• Depth 653mm swing range for extended reach positioning
• Height 548mm vertical adjustment for ergonomic alignment
• Low-profile 110mm length minimises protrusion from desk
Applications
• Suitable for single-screen workstations requiring adjustability
• Ideal for trading desks needing extended horizontal reach
• Used with design benches that require precise screen height
• Can be used for point-of-sale terminals with Compact setups
• Useful in shared office spaces for flexible monitor positioning
• Ideal for trading desks needing extended horizontal reach
• Used with design benches that require precise screen height
• Can be used for point-of-sale terminals with Compact setups
• Useful in shared office spaces for flexible monitor positioning
What VESA patterns will it accept?
It accepts 75x75mm and 100x100mm VESA mounting configurations.
How much weight can the ARM carry?
The ARM is rated to support a maximum load of 8kg.
What compliance standard is specified?
The product is RoHS-compliant.
How wide is the overall span when extended?
The ARM provides a total width of 1412mm when measured across its span.
What is the unit's colour and how does that affect installation?
The finish is black, which offers a discreet appearance in most environments.
관련된 링크들
- StarTech.com ARMSLIMDUO Black Monitor Arm, Desk Mount
- StarTech.com ARMPIVOTHDB Black Monitor Arm, Desk Mount
- StarTech.com ARMSLIM Black Monitor Arm, Desk Mount
- StarTech.com ARMDUAL Black Monitor Arm, Desk Mount
- StarTech.com ARMBARQUAD Black Monitor Arm, Desk Mount
- StarTech.com ARMBARDUOG Black Monitor Arm, Desk Mount
- StarTech.com ARMSLMBARDUO Black Monitor Arm, Desk Mount
- StarTech.com ARMQUAD Black Monitor Arm, Desk Mount