StarTech.com ARMBARQUAD Black Monitor Arm, Desk Mount

Subtotal (1 unit)*

₩589,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩589,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-1685
제조사 부품 번호:
ARMBARQUAD
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Monitor Arm

Colour

Black

Maximum Load

8kg

Mount Type

Desk Mount

VESA Configurations

75 x75 mm or 100 x 100 mm

Height

818mm

Width

316mm

Depth

330mm

Length

885mm

COO (Country of Origin):
CN

StarTech Monitor Arm, 8Kg Maximum Load, Black - ARMBARQUAD


This monitor ARM provides a desk-mounted solution to position flat-panel displays for ergonomic viewing and space efficiency. It supports standard VESA mounting patterns and is finished in black for NEUTRAL integration with workspaces. The product is intended for attachment to a desktop surface and accommodates typical single-monitor setups while complying with RoHS material restrictions.

Features and Benefits:


• Supports VESA75x75 and VESA100x100 for broad monitor compatibility
• Rated for up to 8kg load to carry most standard screens
• Adjustable tilt and swivel movement for customised viewing angles
• Desk clamp mounting for stable attachment to work surfaces
• Depth reach of 330mm to position screens away from the desk

Applications


• Suitable for office workstations requiring ergonomic display positioning
• Used with height-adjustable desks to free desktop space
• Ideal for multi-shift environments needing quick screen repositioning
• Can be used for home offices that require Compact monitor mounts

What mounting Interface does it use for attaching displays?


It uses VESA-compatible interfaces at 75x75mm or 100x100mm to secure displays.

How much weight can be suspended safely from the mounting arm?


The ARM is designed to carry a maximum static load of 8kg.

What desk integration method does it employ for installation?


It attaches to a desktop surface via a desk mount arrangement for fixed installation.

Are there any environmental material restrictions applied to the product?


The construction complies with RoHS standards restricting certain hazardous substances.

관련된 링크들