StarTech.com 1AHC-DESK-ARM-REST Clamp Monitor Arm 11lb Black

Subtotal (1 unit)*

₩61,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 13일 부터 20 개 단위 배송
  • 추가로 2027년 1월 15일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
473-466
제조사 부품 번호:
1AHC-DESK-ARM-REST
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Mount Type

Clamp

Product Type

Monitor Arm

Maximum Load

11lb

Tilt Angle

-90 °, 90 °

Depth

15.9in

Material

Steel, Plastic, Aluminium

Colour

Black

Height

3in

Width

4.3in

Standards/Approvals

No

Weight

10.6oz

COO (Country of Origin):
CN

StarTech Monitor Arm, 11lb Maximum Load, Black - 1AHC-DESK-ARM-REST


This monitor ARM provides adjustable lateral and vertical support for small displays, reducing strain during extended computer use. It clamps to desks without drilling and ships ready for immediate fitting. The construction combines aluminium, steel and plastic to balance strength with a lightweight profile for Compact workstations.

Features and Benefits:


• 11lb maximum load for supporting small monitors
• -90° to 90° tilt for precise screen angle control
• 360° joint motion for unrestricted operator movement
• Clamp mounting avoids desk damage during installation
• Foam-padded ARM pad for sustained user comfort

Applications


• Suitable for Compact desks requiring low-profile support
• Ideal for multitasking between mouse and keyboard
• Used with wood or metal desks up to 2in thick
• Suitable for IT workstations requiring frequent repositioning

What is the overall reach available from the mount?


The ARM provides a 15.9in reach to position displays at varying distances.

How Compact is the ARM when positioned close to the desk?


The assembly presents a low-profile 3in height and a slim 4.3in width footprint when stowed.

Which materials form the principal structure and padding?


The main structure uses aluminium, steel and plastic with a foam-padded ARM pad for contact comfort.

How heavy is the unit and what does that imply for portability?


The unit weighs 10.6oz, making it lightweight for relocation between workstations.

Does installation require tools or additional assembly?


It ships fully assembled and uses a tool-less clamp for installation without drilling.

관련된 링크들