Extech MO280 Moisture Meter, LCD Display, Battery-Powered
- RS 제품 번호:
- 288-0348
- 제조사 부품 번호:
- MO280
- 제조업체:
- Extech
Subtotal (1 unit)*
₩310,800.00
재고있음
- 추가로 2026년 11월 02일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩310,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-0348
- 제조사 부품 번호:
- MO280
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Moisture Meter | |
| Display Type | LCD | |
| Scale Type | Wood | |
| Power Source | Battery | |
| Moisture Content | 0.99 | |
| Standards/Approvals | CE | |
| Height | 28mm | |
| Length | 136mm | |
| Width | 70mm | |
| Weight | 156g | |
| Model Number | MO280 | |
| Resolution | 0.1 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Moisture Meter | ||
Display Type LCD | ||
Scale Type Wood | ||
Power Source Battery | ||
Moisture Content 0.99 | ||
Standards/Approvals CE | ||
Height 28mm | ||
Length 136mm | ||
Width 70mm | ||
Weight 156g | ||
Model Number MO280 | ||
Resolution 0.1 % | ||
- COO (Country of Origin):
- CN
The FLIR Pinless Moisture Meter is designed for non-invasive measurement of moisture in wood and other building materials, providing quick and accurate results with virtually no surface damage. With features like measurement depth up to 0.75 inches, 10 wood type selections, and automatic internal test and calibration, this tool is essential for monitoring moisture levels in various applications.
LCD display shows percentage of moisture content in the material being tested
Automatic internal test and calibration feature ensures consistent performance
Electro-magnetic testing technology provides reliable results
Low battery indication for convenient power management
Complete with 9V battery and pouch case for portability and storage
Quickly indicates the moisture content of materials
관련된 링크들
- Extech MO750 Moisture Meter, LCD Display, Battery-Powered
- Extech MO230 Moisture Meter, LCD Display, Battery-Powered
- Extech MO257 Moisture Meter, LCD Display, Battery-Powered
- Extech MO265 Moisture Meter, LCD Backlight Display, Battery-Powered
- Extech MO260 Moisture Meter, LCD Backlight Display, Battery-Powered
- Extech MO210 Moisture Meter, ±1 % Accuracy, LCD Display, Battery-Powered
- Extech MO50 Moisture Meter, Battery-Powered
- Extech MO57 Moisture Meter, Digital Display, Battery-Powered