Extech MO265 Moisture Meter, LCD Display, Battery-Powered
- RS 제품 번호:
- 100-076
- Distrelec 제품 번호:
- 110-71-615
- 제조사 부품 번호:
- MO265
- 제조업체:
- Extech
Subtotal (1 unit)*
₩892,120.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩892,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 100-076
- Distrelec 제품 번호:
- 110-71-615
- 제조사 부품 번호:
- MO265
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Moisture Meter | |
| Display Type | LCD | |
| Power Source | Battery | |
| Moisture Content | 6.0 → 99.9% | |
| Width | 43.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 7.2g | |
| Length | 203mm | |
| Height | 58.4mm | |
| Model Number | MO265 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Moisture Meter | ||
Display Type LCD | ||
Power Source Battery | ||
Moisture Content 6.0 → 99.9% | ||
Width 43.2mm | ||
Standards/Approvals RoHS | ||
Weight 7.2g | ||
Length 203mm | ||
Height 58.4mm | ||
Model Number MO265 | ||
- COO (Country of Origin):
- CN
The FLIR Combination Pin/Pinless Moisture Meter is a versatile tool that offers non-invasive or contact moisture measurements. With the choice of measuring moisture in wood and other building materials using pinless technology, this meter ensures virtually no surface damage. It also allows for traditional pin-type measurements directly from the meter or a remote pin probe (included), providing accurate readings for various materials.
Measures relative moisture content and %WME using pin and pinless technology
Pinless measurement depth to 0.75 inch (22mm) for accurate readings below the surface
Includes replaceable threaded contact pins and a non-penetrating electromagnetic sensor pad for versatility
Built-in calibration check and low battery indication for reliability
Comes with a remote pin probe for measuring moisture in hard-to-access areas
Protective cap included for storage and easy accessibility during use
관련된 링크들
- Extech MO260 Moisture Meter, LCD Backlight Display, Battery-Powered
- Extech MO290 Moisture Meter, ±3 % Accuracy, Backlight Display, Battery-Powered
- Extech MO750 Moisture Meter, LCD Display, Battery-Powered
- Extech MO230 Moisture Meter, LCD Display, Battery-Powered
- Extech MO280 Moisture Meter, LCD Display, Battery-Powered
- Extech MO257 Moisture Meter, LCD Display, Battery-Powered
- Extech MO210 Moisture Meter, ±1 % Accuracy, LCD Display, Battery-Powered
- Extech MO50 Moisture Meter, Battery-Powered