Vishay 47 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 10 units)*

₩3,300.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5,100 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tape*
10 - 90₩330.00₩3,300.00
100 - 390₩314.00₩3,140.00
400 +₩294.00₩2,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
250-7701
제조사 부품 번호:
VJ1206Y473KXCAT
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

200V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

J Hi-Rel

Height

1.7mm

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

High frequency

Ultra-stable, high Q dielectric material

Non-magnetic copper termination “C”

Lead (Pb)-free terminations code “X”

Tin / lead termination code “L”

Surface mount, wet build process

Reliable Noble Metal Electrode (NME) system

Made with a combination of design, materials, and tight process control to achieve very high field reliability

관련된 링크들