Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS 제품 번호:
- 272-7957
- 제조사 부품 번호:
- VJ1206Y104KXBAT
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 3000 units)*
₩846,000.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 + | ₩282.00 | ₩846,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7957
- 제조사 부품 번호:
- VJ1206Y104KXBAT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Construction | 1206 | |
| Package/Case | 1206 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ OMD | |
| Width | 1.6mm | |
| Standards/Approvals | Vishay Green, RoHS, Halogen Free | |
| Length | 3.3mm | |
| Height | 0.8mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Construction 1206 | ||
Package/Case 1206 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series VJ OMD | ||
Width 1.6mm | ||
Standards/Approvals Vishay Green, RoHS, Halogen Free | ||
Length 3.3mm | ||
Height 0.8mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 100 VDC voltage with open mode design reduces risk of shorts or leakage in board Flex applications. This SMD capacitor is a surface mount multilayer ceramic chip capacitor solutions for board Flex sensitive applications. This capacitor used for demanding board Flex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies.
X7R dielectric
RoHS Compliant
Wet build process
High voltage breakdown
Lead free and halogen free
Excellent reliability and thermal shock performance
관련된 링크들
- Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Vishay 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface