Vishay 2.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS 제품 번호:
- 250-7694
- 제조사 부품 번호:
- VJ1206A272JXAAT
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 10 units)*
₩4,620.00
마지막 RS 재고
- 최종적인 4,330 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 10 - 90 | ₩462.00 | ₩4,620.00 |
| 100 - 390 | ₩438.00 | ₩4,380.00 |
| 400 + | ₩412.00 | ₩4,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-7694
- 제조사 부품 번호:
- VJ1206A272JXAAT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.7nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | J Hi-Rel | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.7nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series J Hi-Rel | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
관련된 링크들
- Vishay 2.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 100000 pF Multilayer Ceramic Capacitor, 50V, 5 %, Surface Mount
- Vishay 1 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- Vishay 47 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface