TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 242-7543
- 제조사 부품 번호:
- CNA6P1X7R1H106K250AE
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩790,000.00
일시적 품절
- 2027년 2월 26일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 1000 - 4000 | ₩790.00 | ₩790,400.00 | - |
| 5000 + | ₩774.00 | ₩774,600.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-7543
- 제조사 부품 번호:
- CNA6P1X7R1H106K250AE
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CNA | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CNA | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
The TDK multilayer ceramic chip capacitor low resistance type soft termination automotive grade CNA series is a product which conductive resin layers are included in terminals. It differs from conventional soft termination CGA series whose overall surface of copper is covered with the resin layers, the resin layers are covering only board mounting side. As a result, the current can pass outside the resin layers having slightly high resistance and so low electric resistance has been realized.
Low electric resistance by applying the resin layers to only board mounting side
AEC-Q200 compliant
관련된 링크들
- TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor, 100V dc, Surface
- TDK 10 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface