TDK 220 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS 제품 번호:
- 179-5784
- 제조사 부품 번호:
- C3216X7T2E224K160AE
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 ₩8,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩34,600.00
재고있음
- 6,550 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 450 | ₩692.00 | ₩34,560.00 | - |
| 500 - 950 | ₩676.00 | ₩33,780.00 | ₩8,000.00 |
| 1000 + | ₩662.00 | ₩33,080.00 | ₩30,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-5784
- 제조사 부품 번호:
- C3216X7T2E224K160AE
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 250V dc | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7T | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 250V dc | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7T | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor_Soft termination_General grade_C series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall.
관련된 링크들
- TDK 220 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 250V dc, ±20 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface