TDK 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS 제품 번호:
- 242-7456
- 제조사 부품 번호:
- CGA3E1X7R1E105K080AE
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩11,600.00
일시적 품절
- 2027년 2월 26일 부터 7,950 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 50 | ₩232.00 | ₩11,640.00 |
| 100 - 200 | ₩228.00 | ₩11,360.00 |
| 250 - 450 | ₩222.00 | ₩11,060.00 |
| 500 + | ₩216.00 | ₩10,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-7456
- 제조사 부품 번호:
- CGA3E1X7R1E105K080AE
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Standards/Approvals | RoHS, REACH | |
| Height | 800μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Standards/Approvals RoHS, REACH | ||
Height 800μm | ||
Width 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.
High resistance to mechanical stress and thermal shock by resin layers
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
관련된 링크들
- TDK 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface