TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 179-5576
- 제조사 부품 번호:
- CGA3E2X7R1H102K080AE
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 ₩0.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩38,000.00
재고있음
- 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 500 - 500 | ₩76.00 | ₩38,500.00 | - |
| 1000 - 1500 | ₩76.00 | ₩37,600.00 | - |
| 2000 + | ₩74.00 | ₩36,800.00 | ₩4,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-5576
- 제조사 부품 번호:
- CGA3E2X7R1H102K080AE
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key
관련된 링크들
- TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface