TDK 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS 제품 번호:
- 242-7410
- 제조사 부품 번호:
- C2012X7S0J226M125AC
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩468,000.00
일시적 품절
- 2027년 7월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 - 8000 | ₩234.00 | ₩467,600.00 |
| 10000 + | ₩230.00 | ₩458,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-7410
- 제조사 부품 번호:
- C2012X7S0J226M125AC
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7S | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 6.3V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7S | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
관련된 링크들
- TDK 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor, 35V dc, ±20 %
- TDK 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface Surface Mount