KEMET 940 nF Multilayer Ceramic Capacitor, 250V dc, 10 %, Surface
- RS 제품 번호:
- 206-6196
- 제조사 부품 번호:
- C1812C944KARLCAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 206-6196
- 제조사 부품 번호:
- C1812C944KARLCAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 940nF | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C1812 | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Height | 600μm | |
| Standards/Approvals | EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351 | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 940nF | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C1812 | ||
Width 3.2mm | ||
Length 4.5mm | ||
Height 600μm | ||
Standards/Approvals EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Kemet Multilayer Ceramic Capacitor with capacitance of 940nF.
Product Grade : Auto
Chip Size : 1812
Temperature coefficient : X7R
Termination Type : Tin, Std. Term
RoHS : Yes
관련된 링크들
- KEMET 940 nF Multilayer Ceramic Capacitor, 250V dc, 10 %, Surface
- KEMET 940 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 940 nF Multilayer Ceramic Capacitor, 500V dc, 10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface