KEMET 940 nF Multilayer Ceramic Capacitor, 500V dc, 10 %, Surface
- RS 제품 번호:
- 224-6981
- 제조사 부품 번호:
- C2220X944KCRLCAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 224-6981
- 제조사 부품 번호:
- C2220X944KCRLCAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 940nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C2220 | |
| Length | 5.7mm | |
| Standards/Approvals | J-STD-020, EIA 624, EIA 556, EIA 481, AEC-Q200, IPC-7351 | |
| Height | 600μm | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 940nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C2220 | ||
Length 5.7mm | ||
Standards/Approvals J-STD-020, EIA 624, EIA 556, EIA 481, AEC-Q200, IPC-7351 | ||
Height 600μm | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
관련된 링크들
- KEMET 940 nF Multilayer Ceramic Capacitor, 500V dc, 10 %, Surface
- KEMET 940 nF Multilayer Ceramic Capacitor, 250V dc, 10 %, Surface
- KEMET 940 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 660 nF Multilayer Ceramic Capacitor, 500V dc, 10 %, Surface
- KEMET 660 nF Multilayer Ceramic Capacitor, 660V dc, 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 44 nF Multilayer Ceramic Capacitor, 2kV dc, 10 %, Surface