KEMET 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- RS 제품 번호:
- 187-1431
- 제조사 부품 번호:
- C1210C103JDGACTU
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩17,340.00
재고있음
- 추가로 2026년 11월 23일 부터 370 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 245 | ₩3,468.00 | ₩17,340.00 |
| 250 - 495 | ₩3,400.00 | ₩17,000.00 |
| 500 + | ₩3,324.00 | ₩16,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-1431
- 제조사 부품 번호:
- C1210C103JDGACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | IPC/JSTD-020, EIA 481, EIA 556, EIA 624, IPC-7351 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 2.5mm | ||
Width 2.5mm | ||
Standards/Approvals IPC/JSTD-020, EIA 481, EIA 556, EIA 624, IPC-7351 | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
관련된 링크들
- KEMET 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- KEMET 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface