KEMET 22 nF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS 제품 번호:
- 207-7706
- 제조사 부품 번호:
- C1210C223JDGACAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩30,000.00 할인 받기
View bulk pricing optionsSubtotal (1 tape of 2 units)*
₩8,340.00
재고있음
- 384 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 2 - 248 | ₩4,170.00 | ₩8,340.00 | - |
| 250 - 498 | ₩4,050.00 | ₩8,100.00 | ₩30,000.00 |
| 500 + | ₩4,000.00 | ₩8,000.00 | ₩85,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-7706
- 제조사 부품 번호:
- C1210C223JDGACAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C1210 | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C1210 | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET automotive grade high voltage surface mount ceramic capacitor in C0G dielectric are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from −55°C to +125°C.
High ripple current capability
No capacitance shift with voltage
Negligible capacitance shift with respect to temperature
No piezoelectric noise
관련된 링크들
- KEMET 22 nF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 68 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface