Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
184-3885
제조사 부품 번호:
UMJ316BC7475KLHTE
제조업체:
Taiyo Yuden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

50V dc

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

M

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Soft Termination Type: Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate. Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes.

Item Summary 4.7 μF ± 10%, 50V, X7S, 1206/3216

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 2000pcs

Applications

For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications

Control circuits (headlight of automobiles, etc.)

Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)

관련된 링크들