Taiyo Yuden 22μF MLCC, 10V dc V, ±10% , SMD

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(50개가 1팩안에)

₩24,980.00

RS 제품 번호:
184-3275
제조사 부품 번호:
LMK316ABJ226KLHT
제조업체:
Taiyo Yuden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiyo Yuden

Capacitance

22µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Automotive Standard

AEC-Q200

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

M

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 22 μF ± 10%, 10V, X5R, 1206/3216
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors

관련된 링크들