TDK 220 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 reel of 1000 units)*

₩564,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
1000 - 1000₩564.00₩564,600.00-
2000 - 3000₩550.00₩550,400.002%
4000 +₩540.00₩539,400.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-5033
제조사 부품 번호:
CGA6M4X7T2W224K200AE
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

450V dc

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7T

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Length

3.2mm

Height

2mm

Width

2.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

FEATURES

Higher mechanical endurance is realized by flexible resin layers.

X8R type which maximum temperature is up to 150°C is applicable.

C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.

APPLICATIONS

Fail-safe design in battery line.

Prevention of ceramic body cracks by board bending.

Prevention of solder cracks by thermal shock.

The set having a high probability of fall such as keyless entry and

Smart-key

관련된 링크들