KEMET 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS 제품 번호:
- 170-0187
- 제조사 부품 번호:
- C1206C101J1GACTU
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩288,000.00
일시적 품절
- 2027년 8월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 - 4000 | ₩72.00 | ₩285,600.00 |
| 8000 - 12000 | ₩70.00 | ₩278,400.00 |
| 16000 + | ₩68.00 | ₩274,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-0187
- 제조사 부품 번호:
- C1206C101J1GACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | EIA 556, J-STD-020, EIA 1206, EIA 0603, IPC-7351, EIA 624, EIA 481, EIA 0805 | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 780μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals EIA 556, J-STD-020, EIA 1206, EIA 0603, IPC-7351, EIA 624, EIA 481, EIA 0805 | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 780μm | ||
Maximum Operating Temperature 125°C | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
관련된 링크들
- KEMET 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- KEMET 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 100 pF Multilayer Ceramic Capacitor, 25V dc, 5 %, Surface
- KEMET 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 100 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- KEMET 22 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- KEMET 470 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- KEMET 33 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface