KEMET 22 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

8000개 더 담고 ₩32,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 4000 units)*

₩336,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 8,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
4000 - 4000₩84.00₩332,000.00-
8000 - 12000₩80.00₩324,000.00₩32,000.00
16000 +₩80.00₩319,200.00₩64,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-7311
제조사 부품 번호:
C1206C220J1GACTU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.6mm

Length

3.2mm

Height

780μm

Standards/Approvals

IPC-7351, EIA 1206, EIA 0603, EIA 624, EIA 481, EIA 556, J-STD-020, EIA 0805

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

관련된 링크들