KEMET 330 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 146-6571
- 제조사 부품 번호:
- C0805C334K5RACTU
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩264,000.00
일시적 품절
- 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 - 4000 | ₩66.00 | ₩260,800.00 |
| 8000 - 12000 | ₩64.00 | ₩256,000.00 |
| 16000 + | ₩62.00 | ₩250,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-6571
- 제조사 부품 번호:
- C0805C334K5RACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 330nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 900μm | |
| Standards/Approvals | EIA 481, EIA 624, EIA 556, IPC-7351, J-STD-020 | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 330nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 900μm | ||
Standards/Approvals EIA 481, EIA 624, EIA 556, IPC-7351, J-STD-020 | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
관련된 링크들
- KEMET 330 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KEMET 330 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Axial Axial