TDK 250 nF Multilayer Ceramic Capacitor, 900V dc, ±20 %, Surface
- RS 제품 번호:
- 144-6612
- 제조사 부품 번호:
- B58031U9254M062
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 144-6612
- 제조사 부품 번호:
- B58031U9254M062
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 250nF | |
| Voltage | 900V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | PLZT | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Series | CeraLink LP | |
| Height | 4mm | |
| Width | 7.85mm | |
| Length | 7.14mm | |
| Standards/Approvals | AEC-Q200 | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 250nF | ||
Voltage 900V dc | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric PLZT | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Series CeraLink LP | ||
Height 4mm | ||
Width 7.85mm | ||
Length 7.14mm | ||
Standards/Approvals AEC-Q200 | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- AT
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
관련된 링크들
- TDK 250 nF Multilayer Ceramic Capacitor, 900V dc, ±20 %, Surface
- TDK 500 nF Multilayer Ceramic Capacitor, 700V dc, ±20 %, Surface
- TDK 2 μF Multilayer Ceramic Capacitor, 500V dc, ±20 %, Surface
- TDK 500nF MLCC, 900V dc V, ±20% , SMD
- TDK 10 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %
- TDK 100 nF Multilayer Ceramic Capacitor, 250V dc, ±20 %
- TDK 100 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %
- TDK 100 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface