사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 188-0345
- 제조사 부품 번호:
- B58035U9504M052
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 500nF | |
| Voltage | 900V dc | |
| Package/Case | FA2 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Tolerance | ±20% | |
| Dimensions | 7.4 x 6 x 9.1mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 7.4mm | |
| Depth | 6mm | |
| Height | 9.1mm | |
| Series | FA | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Standard | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 500nF | ||
Voltage 900V dc | ||
Package/Case FA2 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
Tolerance ±20% | ||
Dimensions 7.4 x 6 x 9.1mm | ||
Automotive Standard AEC-Q200 | ||
Length 7.4mm | ||
Depth 6mm | ||
Height 9.1mm | ||
Series FA | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Standard | ||
- COO (Country of Origin):
- IN
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Suitable for reflow soldering only
Applications
Power converters and inverters
DC link/snubber capacitor for power converters and inverters
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Suitable for reflow soldering only
Applications
Power converters and inverters
DC link/snubber capacitor for power converters and inverters
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- TDK 1nF MLCC, 630V dc V, ±20% , SMD
- TDK 2.2nF MLCC, 630V dc V, ±10% , SMD
- TDK 1.2nF MLCC, 50V dc V, ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- TDK 10nF MLCC, 50V dc V, ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD