KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS 제품 번호:
- 139-2361
- 제조사 부품 번호:
- C0603C103J5JACTU
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 139-2361
- 제조사 부품 번호:
- C0603C103J5JACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | U2J | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | U2J C | |
| Width | 800μm | |
| Standards/Approvals | EIA 481, EIA 556, IPC-7351, J-STD-020, EIA 624 | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric U2J | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series U2J C | ||
Width 800μm | ||
Standards/Approvals EIA 481, EIA 556, IPC-7351, J-STD-020, EIA 624 | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMET 0603 U2J Series MLCC
KEMETs U2J series multilayer chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.
Features
Capacitance offerings ranging from 1.0 nF up to 470 nF
Lead (Pb)-free, RoHS and REACH compliant
Low noise solution similar to C0G
Low dissipation factor DF < 0.1%
Low ESR and ESL
High thermal stability
High ripple current capability
Applications
Resonant Circuit applications
Applications that require Q and stability
관련된 링크들
- KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- KEMET 5.1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 7.5 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 8.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface