RS PRO Bevel Gear, 12mm Bore, 30 Teeth, 2 Module

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩24,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩24,140.00-
5 - 24₩23,200.003%
25 +₩19,080.0020%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8007
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Bore Diameter

12mm

Product Type

Bevel Gear

Module

2

Gear Type

Bevel

Number of Teeth

30

Pitch Diameter

2mm

Hub Diameter

30.3mm

Pressure Angle

20°

Gear Ratio

3:1

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE

RS PRO Hostaform Bevel Gear


The RS PRO 3:1 metric moulded bevel gear is made from white HOSTAFORM®C. It has a pitch module of 2 and 30 teeth.

Other Information:

What are bevel gears?

Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.

Why choose HOSTAFORM® gears?

HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.

Features and Benefits


• Standard tolerances, unless otherwise stated 0.25mm

• Shaft axis to intersect within 0.025mm

• Angular accuracy between shafts 5mins

• Mounting distance tolerance 0.05mm

• Bore tolerance H8

• Cut to the Gleason System

• 20 pressure angle

• Supplied in pairs

Certifications


• EN certified

• DIN 3964

• DIN 3967

• DIN 3971

관련된 링크들