대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,360.00
재고있음
- 1,313 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩6,360.00 | - |
| 10 - 49 | ₩6,220.00 | 2% |
| 50 + | ₩5,080.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 756-4609
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Coil Resistance | 8Ω | |
| Product Type | Miniature Speaker | |
| Sound Level | 83dB | |
| Sub Type | Speaker | |
| Rated Power | 2W | |
| Cone Material | Mylar | |
| Frequency | 400Hz | |
| Impedance | 8Ω | |
| Height | 5.8mm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Length | 24mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Coil Resistance 8Ω | ||
Product Type Miniature Speaker | ||
Sound Level 83dB | ||
Sub Type Speaker | ||
Rated Power 2W | ||
Cone Material Mylar | ||
Frequency 400Hz | ||
Impedance 8Ω | ||
Height 5.8mm | ||
Width 2mm | ||
Standards/Approvals No | ||
Length 24mm | ||
- COO (Country of Origin):
- CN
RS PRO 8 Ω 2 W Miniature Speaker, 40 mm x 20 mm x 5.8mm
This RS PRO miniature speaker switches your signal into an audible sound. It's easy to fit and delivers big sound while taking up only a small amount of space
The speaker has 2 watts of rated power which creates a sound level of 83 decibels. It has a paper cone to reduce distortion in the sound output too. Measuring just 40 mm x 20 mm x 5.8 mm and weighing only 7.6 g, its lightweight but durable. The speaker also has a rated impedance of 8 Ω for resisting electrical current.
Widely used in radios, televisions and computers, this miniature speaker provides first-rate sound for many household devices. Its been tested for RoHS (Restriction of Hazardous Substances) compliance, so you can be sure it meets high standards of safety and contains low levels of dangerous materials.
Features and Benefits
• Miniature speaker with 50 mm diameter
• Measures 40 mm x 20 mm x 5.8 mm
• Weight of 7.6 g
• Coil resistance of 8 Ω
• Rated power of 2 W
• Frequency range of 200 Hz - 20 Khz
• Sound level of 83 dcB
• Paper cone material
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 8 Ω 2 W Miniature Speaker 23 mm, 3mm
- RS PRO 4 Ω 2 W Miniature Speaker 5.8 mm, 2mm
- RS PRO 8 Ω 0.25 W Miniature Speaker 2 mm, 6mm
- RS PRO 8 Ω 2 W Miniature Speaker 3.7 mm, 18mm
- RS PRO 8 Ω 2 W Miniature Speaker 28 mm Dia. 11 mm
- RS PRO 8 Ω 0.15 W Miniature Speaker 10 mm Dia. 2.8 mm
- RS PRO 8 Ω 1 W Miniature Speaker 5.8 mm, 35mm
- RS PRO 8 Ω 1.5 W Miniature Speaker 8 mm, 20mm