RS PRO 8 Ω 1.5 W Miniature Speaker 8 mm, 20mm

대량 구매 할인 받기

10개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩8,900.00-
10 - 99₩8,010.0010%
100 - 499₩7,386.0017%
500 - 999₩6,852.0023%
1000 +₩6,140.0031%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-779
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Coil Resistance

8Ω

Product Type

Miniature Speaker

Sound Level

84dB

Rated Power

1.5W

Cone Material

Paper

Frequency

20kHz

Impedance

8Ω

Height

8mm

Standards/Approvals

RoHS

Width

20mm

Length

40mm

COO (Country of Origin):
CN

RS PRO Rectangular Miniature Speaker, 84dB


A versatile rectangular miniature speaker with a paper cone and a coil resistance of 8Ω. Manufactured to a compact size of 40 x 20 x 8mm the speaker features a flange connection and is ideal for smaller devices.

With a frequency range of 0Hz - 20KHz the miniature speaker will support applications requiring general sound, voice and music output. Featuring a sound level of 84dB the speaker delivers a clean and impressive volume and is audible even in louder areas.

Suitable for a wide range of products including headsets, security systems, medical products, smartphones, toys, communications equipment and safety systems or equipment.

Features and Benefits


Compact miniature speaker

Rectangular

Size of 40 x 20 x 8mm

High output of 84dB

Flange mount

Frequency range of 0Hz – 20KHz

Resonance frequency 450Hz

Weight of 7.5g

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들