Amphenol Limited, 62GB, Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS 제품 번호:
- 200-4396
- 제조사 부품 번호:
- 62GB-16J14-19SW
- 제조업체:
- Amphenol Limited
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩304,760.00
일시적 품절
- 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩304,760.00 |
| 10 - 49 | ₩283,420.00 |
| 50 + | ₩255,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-4396
- 제조사 부품 번호:
- 62GB-16J14-19SW
- 제조업체:
- Amphenol Limited
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 19 | |
| Contact Gender | Female | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Voltage | 700V | |
| Shell Size | 14 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | 62GB | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Shell Plating | Aluminium Alloy | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 19 | ||
Contact Gender Female | ||
Current 7.5A | ||
Connector Gender Male | ||
Voltage 700V | ||
Shell Size 14 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series 62GB | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Shell Plating Aluminium Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB plug connector with cable gland, 19 contacts, shell size 14. It is a solder connector and contact type is S and orientation is W. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
관련된 링크들
- Amphenol Limited, 62 GB, Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- Amphenol Limited, 62 GB, Copper Alloy Straight 19 Way Panel MIL Spec Circular Connector Male, Female Contacts,Shell Size
- Amphenol Limited, 62 GB, Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size
- Amphenol Limited, 62 GB, Copper Alloy Straight 19 Way Panel MIL Spec Circular Connector,Shell Size 14, MIL-DTL-26482
- Amphenol Limited, 62 GB, Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Female, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell