Amphenol Limited, 62GB, Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- RS 제품 번호:
- 200-5145
- 제조사 부품 번호:
- 62GB-12E08-04SW
- 제조업체:
- Amphenol Limited
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩83,760.00
일시적 품절
- 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩83,760.00 |
| 10 - 49 | ₩82,080.00 |
| 50 + | ₩80,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-5145
- 제조사 부품 번호:
- 62GB-12E08-04SW
- 제조업체:
- Amphenol Limited
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 4 | |
| Contact Gender | Female | |
| Current | 7.5A | |
| Voltage | 700V | |
| Connector Gender | Male | |
| Shell Size | 8 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62GB | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 4 | ||
Contact Gender Female | ||
Current 7.5A | ||
Voltage 700V | ||
Connector Gender Male | ||
Shell Size 8 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62GB | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire
관련된 링크들
- Amphenol Limited, 62 GB, Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 32 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 8 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 2 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- Amphenol Limited, 62 GB, Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell