Martec, Series III Straight 3 Way Solder Connector Male, Male Contacts,Shell Size 9 mm, Threaded, MIL-DTL-38999 Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩96,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 51 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩96,200.00
10 +₩93,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
690-482
제조사 부품 번호:
D38999/25YA98PN
제조업체:
Martec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Martec

Product Type

Connector

Number of Contacts

3

Contact Gender

Male

Connector Gender

Male

Shell Size

9 mm

Mount Type

Solder

Military Standard

MIL-DTL-38999 Series III

Termination Type

Pin

Mating Type

Threaded

Maximum Operating Temperature

200°C

Orientation

Straight

Housing Material

Stainless Steel

Series

Series III

Shell Plating

Stainless Steel

COO (Country of Origin):
IN
The Martec Hermetic Solder Mount Receptacle is a Tri-Start MIL-DTL-38999 Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications meeting or exceeding MIL-DTL-38999 Series III requirements. High reliability and increased versatility best describe Amphenol MIL-DTL-38999, Series III circular connectors. Originally designed for the harshest of environments and most demanding of applications, Amphenol MIL-DTL-38999 Series III, Tri-Start connectors continue to evolve in Pace with the needs of an ever-changing market.

EMI shielding

Contact protection

Moisture resistance

Corrosion resistance

Lockwiring eliminated

Vibration and shock resistance

관련된 링크들