Martec, Series III Straight 22 Way Threaded Connector Male, Male Contacts,Shell Size 15 mm, Threaded, MIL-DTL-38999
- RS 제품 번호:
- 690-481
- 제조사 부품 번호:
- D38999/23YD35PN
- 제조업체:
- Martec
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩268,380.00
일시적 품절
- 2027년 4월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩268,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 690-481
- 제조사 부품 번호:
- D38999/23YD35PN
- 제조업체:
- Martec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Martec | |
| Number of Contacts | 22 | |
| Product Type | Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 15 mm | |
| Mount Type | Threaded | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Series | Series III | |
| Housing Material | Stainless Steel | |
| Shell Plating | Stainless Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Martec | ||
Number of Contacts 22 | ||
Product Type Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 15 mm | ||
Mount Type Threaded | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Termination Type Pin | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Series Series III | ||
Housing Material Stainless Steel | ||
Shell Plating Stainless Steel | ||
- COO (Country of Origin):
- IN
The Martec Hermetic Jam Nut Receptacle is a Tri-Start MIL-DTL-38999 Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications meeting or exceeding MIL-DTL-38999 Series III requirements. High reliability and increased versatility best describe Amphenol MIL-DTL-38999, Series III circular connectors. Originally designed for the harshest of environments and most demanding of applications, Amphenol MIL-DTL-38999 Series III, Tri-Start connectors continue to evolve in Pace with the needs of an ever-changing market.
EMI shielding
Contact protection
Moisture resistance
Corrosion resistance
Lockwiring eliminated
Vibration and shock resistance
관련된 링크들
- Martec, Series III Straight 7 Way Threaded Connector Male, Male Contacts,Shell Size 11 mm, Threaded, MIL-DTL-38999
- Martec, Series III Straight 12 Way Threaded Connector Male, Male Contacts,Shell Size 15 mm, Threaded, MIL-DTL-38999
- Martec, Series III Straight 32 Way Threaded Connector Male, Male Contacts,Shell Size 19 mm, Threaded, MIL-DTL-38999
- Martec, Series III Straight 22 Way Threaded Connector Male, Male Contacts,Shell Size 9 mm, Threaded, MIL-DTL-38999
- Martec, Series III Straight 22 Way Threaded Connector Male, Male Contacts,Shell Size 11 mm, Threaded, MIL-DTL-38999
- Martec, Series III Straight 22 Way Threaded Connector Male, Male Contacts,Shell Size 13 mm, Threaded, MIL-DTL-38999
- Martec, Series III Straight 19 Way Threaded Connector Male, Male Contacts,Shell Size 15 mm, Threaded, MIL-DTL-38999
- Martec, Series III Straight 22 Way Box Mount Connector Male, Male Contacts,Shell Size 13 mm, Threaded, MIL-DTL-38999