Infineon IM70D122V01XTMA1 Dynamic Microphone

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩3,100.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩6,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 116 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 8₩3,110.00₩6,220.00-
10 - 98₩2,800.00₩5,600.00₩3,100.00
100 - 248₩2,520.00₩5,040.00₩59,000.00
250 - 498₩2,260.00₩4,520.00₩212,500.00
500 +₩2,040.00₩4,080.00₩535,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
280-5698
제조사 부품 번호:
IM70D122V01XTMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Microphone

Receiver Length

3.5mm

Receiver Height

980μm

Receiver Width

2.65mm

Standards/Approvals

IEC 60747, IEC 60749, RoHS

Microphone Element Type

Dynamic

Infineon Microphone, 70dB Signal to Noise Ratio, 3.5x2.65x0.98mm - IM70D122V01XTMA1


This digital microphone is designed for advanced audio capture, making it suitable for various applications that need high-quality sound reproduction. Its MEMS technology ensures stable performance in changing operational environments, specifically catering to sectors such as automation and electronics.

Features & Benefits


• Achieves a 70dB(A) signal-to-noise ratio for clarity

• Provides a 122dBSPL acoustic overload point, preventing distortion

• Ensures flat frequency response with low frequency roll-off at 30Hz

• Offers a compact design for seamless device integration

• Features an IP57 rating for dust and water resistance

• Delivers omni-directional capability for versatile audio capture

Applications


• Provides high-quality audio for laptops and tablets

• Suitable for clear communication in conference systems

• Ideal for cameras and camcorders demanding optimal sound fidelity

• Used in active noise cancellation headphones and earphones

• Employed in smart speakers and home automation devices

• Applicable for industrial or home monitoring with audio detection

What is the range of operating temperatures for safe usage?


The device operates effectively within a temperature range of -40 to +85°C, ensuring reliability across diverse environments.

How does the microphone maintain performance in wet conditions?


It utilises a sealed dual membrane design, offering IP57 ingress protection against dust and water, enhancing durability in challenging conditions.

What types of devices can be connected to this?


It can be used with any devices that support digital PDM microphones, making it suitable for various electronic applications such as smartphones and IoT devices.

What is the required supply voltage for optimal operation?


The microphone operates within a standard voltage range of 1.62 to 3.6V, making it compatible with most electronic circuits without special adaptations.

관련된 링크들