Infineon MEMS Oscillator, 5-Pin TLGA IM69D128SV01XTMA1
- RS 제품 번호:
- 273-2764
- 제조사 부품 번호:
- IM69D128SV01XTMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩6,460.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 48 | ₩3,230.00 | ₩6,460.00 |
| 50 - 498 | ₩3,140.00 | ₩6,280.00 |
| 500 - 998 | ₩3,070.00 | ₩6,140.00 |
| 1000 - 2498 | ₩3,010.00 | ₩6,020.00 |
| 2500 + | ₩2,950.00 | ₩5,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-2764
- 제조사 부품 번호:
- IM69D128SV01XTMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | MEMS Oscillator | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Package Type | TLGA | |
| Pin Count | 5 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.65mm | |
| Standards/Approvals | IEC 60747 and 60749 or alternatively JEDEC47/20/22 | |
| Length | 3.5mm | |
| Height | 0.98mm | |
| Minimum Operating Supply Voltage | 1.62V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type MEMS Oscillator | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Package Type TLGA | ||
Pin Count 5 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.65mm | ||
Standards/Approvals IEC 60747 and 60749 or alternatively JEDEC47/20/22 | ||
Length 3.5mm | ||
Height 0.98mm | ||
Minimum Operating Supply Voltage 1.62V | ||
Automotive Standard No | ||
Infineon MEMS Oscillator, 3.5mm Length, Surface Mount - IM69D128SV01XTMA1
This MEMS oscillator is designed to cater to the requirements of high-performance applications that necessitate low power consumption and a compact form factor. The use of MEMS technology grants enhanced reliability and efficiency, making it suitable for various electronic devices. As a surface mount oscillator, it offers an ideal solution for space-limited designs in automation, electronics, and mechanical engineering.
Features & Benefits
• Achieves ultra-low current draw of 520μA in high-performance mode
• Provides robust performance with a signal-to-noise ratio of 69dB(A)
• Delivers excellent environmental resilience with an IP57 rating for dust and water resistance
• Maintains high-frequency characteristics while minimising power consumption
• Compatible with power supply voltages ranging from 1.62V to 3.6V
• Compact TLGA package design facilitates integration into constrained spaces
Applications
• Used in active noise cancellation systems for headphones
• Implemented in smartphones and high-quality recording devices
• Employed in cameras and camcorders for clear audio capture
• Suitable for devices featuring voice user interfaces, such as smart speakers
• Applied in industrial monitoring systems with audio pattern detection
How is the power consumption of this device during operation?
It operates with a maximum current consumption of 520μA in high-performance mode and 180μA in low power mode, effectively managing battery life.
What environmental conditions can it withstand?
It has an IP57 rating, providing protection against dust and temporary water immersion up to 1 metre for 30 minutes, suitable for both industrial and consumer applications.
Can it be used with other microphones for stereo applications?
Yes, it is designed for stereo configurations, functioning effectively when connected to a shared PDM bus with an alternative data transmission method.
What is the maximum temperature it can operate in?
This product can function reliably at ambient temperatures reaching up to +85°C, ensuring stable operation in high-temperature conditions.
How does the size of the package affect installation?
The compact TLGA package dimensions of 3.5mm x 2.65mm x 0.98mm allow for straightforward integration into various designs where space is limited.
관련된 링크들
- Infineon MEMS Oscillator, 5-Pin TLGA IM69D128SV01XTMA1
- Infineon MEMS Oscillator, 4-Pin TLGA IM68A130V01XTMA1
- Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, TLGA 1.62 V 3.6V
- Infineon KITIM72D128V01FLEXTOBO1 KIT_IM72D128V01_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS
- Infineon 4-Pin Sound Sensor, Omni-Directional, Surface, Analog Output, TLGA 2.4 V 3.6V
- Infineon IM70D122V01XTMA1 Dynamic Microphone
- Microchip 128 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DI2-128.0000
- Micrel 150MHz MEMS MEMS Oscillator, 4-Pin PQFN, ±25ppm, DSC8002DI2-XXX.XXXX