Infineon Microphone
- RS 제품 번호:
- 280-5696
- 제조사 부품 번호:
- IM70A135V01XTMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩6,520.00
일시적 품절
- 2027년 6월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩3,260.00 | ₩6,520.00 | - |
| 10 - 98 | ₩2,940.00 | ₩5,880.00 | 9% |
| 100 - 248 | ₩2,640.00 | ₩5,280.00 | 19% |
| 250 - 498 | ₩2,380.00 | ₩4,760.00 | 26% |
| 500 + | ₩2,270.00 | ₩4,540.00 | 30% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-5696
- 제조사 부품 번호:
- IM70A135V01XTMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Microphone | |
| Directionality/Polar Pattern | Omni Directional | |
| Maximum Sound Pressure Level | 135dB | |
| Impedance | 250Ω | |
| Sensitivity | -38dB | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 37Hz | |
| Minimum Operating Voltage | 3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Microphone | ||
Directionality/Polar Pattern Omni Directional | ||
Maximum Sound Pressure Level 135dB | ||
Impedance 250Ω | ||
Sensitivity -38dB | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 37Hz | ||
Minimum Operating Voltage 3V | ||
Infineon Microphone, 70dB Signal to Noise Ratio, 3.5x2.65x1mm - IM70A135V01XTMA1
This MEMS microphone is designed to fulfil the requirements of contemporary audio applications. Its low power consumption and high sensitivity make it suitable for devices that demand precise audio capture and effective noise cancellation. The compact design enables compatibility with various applications across the automation, electronics, and mechanical industries.
Features & Benefits
• Ultra-low current consumption optimises battery life in devices
• Exceptional 70dB(A) signal-to-noise ratio ensures clear audio quality
• High acoustic overload point accommodates loud environments
• Flat frequency response delivers accurate sound reproduction
• Compact design enhances integration in limited spaces
Applications
• Used in active noise cancellation for headphones
• Integrated into smart speakers and IoT devices
• Suitable for high-quality audio capture in cameras
• Employed in home automation systems for voice control
• Suitable for industrial monitoring with audio pattern detection
What power supply voltage is required for operation?
It operates effectively within a standard voltage range of 2.3V to 3V.
How does environmental protection affect the microphone's durability?
The microphone features an IP57 rating, providing excellent dust and water resistance.
Can it be used in low-power devices?
Yes, it has low power consumption modes, drawing only 70μA in low power mode.
What types of output does this microphone provide?
It features differential output, enhancing noise rejection in various settings.
관련된 링크들
- Infineon Microphone
- Infineon IM70D122V01XTMA1 Dynamic Microphone
- Infineon KITIM73A135V01FLEXTOBO1 KIT_IM73A135V01_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS
- Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, TLGA 1.62 V 3.6V
- Infineon 5-Pin Microphone, Omni-Directional, PCB, Digital Output, LLGA 3.6 V 3.6V
- Infineon 5-Pin Microphone, Omni-Directional, Analogue Output, PG-LLGA-5 1.52 V 3V
- Infineon Microphone, Omni-Directional, Analogue Output 1.65 V 3.6V
- Infineon 5-Pin Microphone, Omni-Directional, Surface, Pulse Output, PG-TLGA-5-6 3.6 V 3.6V