Subtotal (1 unit)*
₩665,440.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩665,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-7428
- 제조사 부품 번호:
- 7100112093
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Microphone | |
| Built-in Microphone | Yes | |
| Length | 300mm | |
| Width | 120mm | |
| Standards/Approvals | EN 60529:1991 + A1:2000 + A2:2013. IEC 60529:1989 + A1:1999 + A2:2013. IP-class:IP68 | |
| Depth | 50mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Microphone | ||
Built-in Microphone Yes | ||
Length 300mm | ||
Width 120mm | ||
Standards/Approvals EN 60529:1991 + A1:2000 + A2:2013. IEC 60529:1989 + A1:1999 + A2:2013. IP-class:IP68 | ||
Depth 50mm | ||
제외
- COO (Country of Origin):
- EE
3M Microphone, Flexible Boom Speech, IP68 - 7100112093
This microphone from 3M is a dynamic audio device designed for various sound applications. Renowned for its robust performance, this product caters to audio recording needs with precision and clarity. The construction ensures durability, making it well-suited for professional settings.
Features & Benefits
• Delivers clear sound quality for professional audio recording
• Dynamic design reduces background noise effectively
• Designed for exceptional vocal performance in various environments
• Compatible with most audio equipment for versatility
• Lightweight construction enables easy mobility during use
• User-friendly interface simplifies operation for all skill levels
Applications
• Used for live performances and studio recordings
• Ideal for presentations and public speaking engagements
• Utilised in broadcasting for high-quality audio transmission
• Suitable for educational purposes in classrooms and workshops
What sound characteristics should I expect from this dynamic microphone?
The dynamic design of this microphone ensures that it captures sound accurately while minimising unwanted background noise, making it ideal for various audio applications.
Is this microphone compatible with standard audio equipment?
Yes, it is designed to work seamlessly with a wide range of audio equipment, ensuring you can integrate it easily into your existing setup.
How does this microphone contribute to vocal clarity during recordings?
The construction is specifically tailored to enhance vocal frequencies, thereby providing clarity and presence essential for both live performances and studio recordings.
Can this microphone be used in outdoor settings?
While designed primarily for enclosed environments, it can also perform adequately outdoors, provided the conditions are monitored to avoid excessive wind noise.
What user-friendly features does it offer for beginners?
With its straightforward interface and lightweight design, individuals new to audio recording will find it easy to handle and operate without specialised knowledge.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector