3M Microphone Protector Tape 7100064281 Microphone for use with Peltor

Subtotal (1 unit)*

₩74,260.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩74,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-9844
제조사 부품 번호:
7100064281
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Microphone

For Use With

Peltor

Standards/Approvals

EN 60529:1991 + A1:2000 + A2:2013. IEC 60529:1989 + A1:1999 + A2:2013. IP-class:IP68 (3 m/30 min)

Accessory Type

Microphone Protector Tape

COO (Country of Origin):
NO

3M Microphone Protector Tape, Microphone Type, Directionality/Polar Pattern - 7100064281


This microphone protector tape is designed to enhance communication in challenging environments. It features dynamic noise-cancelling technology and water resistance, allowing it to remain functional even after exposure to moisture. The innovative design ensures improved performance and clarity during use.

Features & Benefits


• Enhanced noise-cancelling capabilities reduce background interference

• IP68-rated waterproofness ensures reliability under wet conditions

• Dynamic design maintains performance in windy conditions

• Fully operational after contact with water for uninterrupted use

• Easy to clean for hassle-free maintenance

• Compatible with existing dynamic microphones for seamless integration

Applications


• Ideal for communication in industrial settings where moisture may occur

• Utilised with audio equipment that requires high-performance microphones

• Suitable for use in automation and mechanical industries

• Employed in environments where clear audio is critical, despite vibration

How does the water resistance feature enhance functionality in adverse conditions?


The water-resistant design, rated IP68, allows the microphone to function properly even when submerged for up to 30 minutes at a depth of 3m. This capability ensures uninterrupted communication in wet environments typical of industrial applications.

What cleaning methods are recommended for maintaining microphone functionality?


The microphone can be cleaned easily with a damp cloth and mild soap. This prevents grime build-up, ensuring optimal performance and longevity, particularly after exposure to outdoor elements.

How does compatibility with existing microphones benefit users?


By being compatible with various models of dynamic microphones, it allows users to upgrade their setup without needing to replace existing equipment. This cost-effective solution enhances audio quality while maintaining current equipment investments.

관련된 링크들