대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 2 units)*
₩10,720.00
재고있음
- 126 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 2 - 18 | ₩5,360.00 | ₩10,720.00 |
| 20 - 198 | ₩4,820.00 | ₩9,640.00 |
| 200 - 998 | ₩4,450.00 | ₩8,900.00 |
| 1000 - 1998 | ₩4,130.00 | ₩8,260.00 |
| 2000 + | ₩3,360.00 | ₩6,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-741
- 제조사 부품 번호:
- TOM-1537L-HD-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | Microphone | |
| Sub Type | ECM | |
| Directionality/Polar Pattern | Omni Directional | |
| Maximum Operating Voltage | 10V | |
| Wired/Wireless | Wireless | |
| Impedance | 2200Ω | |
| Sensitivity | -37dB | |
| Length | 4mm | |
| Maximum Frequency Response | 20kHz | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Frequency Response | 0.02kHz | |
| Minimum Operating Voltage | 2V | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type Microphone | ||
Sub Type ECM | ||
Directionality/Polar Pattern Omni Directional | ||
Maximum Operating Voltage 10V | ||
Wired/Wireless Wireless | ||
Impedance 2200Ω | ||
Sensitivity -37dB | ||
Length 4mm | ||
Maximum Frequency Response 20kHz | ||
Standards/Approvals RoHS, REACH | ||
Minimum Frequency Response 0.02kHz | ||
Minimum Operating Voltage 2V | ||
PUI Audio Microphone, 2200Ω Impedance, Omni Directional Pattern - TOM-1537L-HD-R
This microphone is a Compact electret condenser transducer designed for general-purpose acoustic pickup in electronic and automation systems. It operates as an omnidirectional capsule suited to capturing ambient sound in control panels, sensing modules and small devices where a miniature voice or audio input is required. The component connects via a pin-type Interface and is specified for low-voltage operation.
Features and Benefits:
• Omnidirectional polar pattern for uniform sound pickup across angles
• Sensitivity -37 dB enabling clear detection of low-level signals
• Impedance 2200 Ω to match common preamplifier inputs
• Frequency response 0.02 to 20 kHz for broad acoustic coverage
• Operating voltage range 2 to 10V for flexible power arrangements
• RoHS and REACH conformity to meet material restriction standards
• Sensitivity -37 dB enabling clear detection of low-level signals
• Impedance 2200 Ω to match common preamplifier inputs
• Frequency response 0.02 to 20 kHz for broad acoustic coverage
• Operating voltage range 2 to 10V for flexible power arrangements
• RoHS and REACH conformity to meet material restriction standards
Applications
• Suitable for voice sensing in automation control units
• Ideal for audio input on handheld diagnostic tools
• Used with embedded boards in industrial monitoring devices
• Can be used for acoustic logging in mechanical test rigs
• Ideal for audio input on handheld diagnostic tools
• Used with embedded boards in industrial monitoring devices
• Can be used for acoustic logging in mechanical test rigs
What connector type is needed to Interface with this component?
A pin-type electrical connection is required to make the electrical and mechanical link to host circuitry.
How does the impedance affect preamplifier selection?
The 2200 Ω source impedance means preamplifiers with input impedance significantly higher than this Value will preserve frequency response and sensitivity.
What supply arrangements are compatible with this capsule?
It accepts a DC supply anywhere between 2V and 10 V, allowing use with common low-voltage regulators and battery sources.
How does the microphone perform across varying frequencies?
The transducer responds from 0.02 kHz up to 20 kHz, covering infrasonic-to-audible ranges useful for both low-frequency vibration pickup and standard audio tasks.
관련된 링크들
- PUI Audio Microphone ECM, 20 kHz
- PUI Audio Microphone ECM, 10 kHz
- PUI Audio Microphone ECM, 16 kHz
- PUI Audio Microphone 2.2 kΩ, 16 kHz Lead Wire
- PUI Audio Microphone MEMS, 20 kHz
- PUI Audio Microphone MEMS, 18 kHz
- PUI Audio Microphone MEMS
- PUI Audio Omni-Directional, Surface 4 mm Condenser Microphone Component -42dBV/Pa