PUI Audio Microphone ECM, 16 kHz

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩11,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 18₩5,890.00₩11,780.00
20 - 198₩5,300.00₩10,600.00
200 - 998₩4,900.00₩9,800.00
1000 - 1998₩4,540.00₩9,080.00
2000 +₩4,400.00₩8,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-740
제조사 부품 번호:
POW-1644L-LWC50-B-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Sub Type

ECM

Product Type

Microphone

Directionality/Polar Pattern

Omni Directional

Wired/Wireless

Wireless

Maximum Operating Voltage

10V

Impedance

2200Ω

Sensitivity

-44dB

Length

6mm

Standards/Approvals

RoHS, REACH

Maximum Frequency Response

16kHz

Minimum Frequency Response

0.05kHz

Minimum Operating Voltage

2V

PUI Audio Microphone, 6mm Length, Omni Directional Polar Pattern - POW-1644L-LWC50-B-R


This omnidirectional electret microphone is designed for integration into electronic and industrial systems where Compact sound capture is required. It converts acoustic signals into electrical output suitable for low-voltage applications, making it appropriate for embedded devices and assemblies in automation, electrical and mechanical environments.

Features and Benefits:


• Omni pickup offers uniform sound from all directions
• 2200Ω impedance ensures compatibility with high-impedance inputs
• -44dB sensitivity captures weak audio sources effectively
• Operates from 2V to 10V for flexible power supply options
• Frequency response from 0.05kHz to 16kHz captures wide audio range
• Lead wire termination simplifies connection into assemblies

Applications


• Suitable for voice sensing in industrial control panels
• Ideal for acoustic monitoring in IoT sensor nodes
• Used for audio input in embedded measurement devices
• Can be used for diagnostic sound capture in mechanical systems

What type of electrical connection does it require?


It uses a pair of lead wires for direct connection to wiring looms or PCB terminals, allowing simple soldering or crimping during assembly.

How does its polar pattern affect placement in enclosures?


The omnidirectional characteristic means placement need not be precisely aimed, it will Record sound from all sides, reducing sensitivity to orientation inside housings.

What environmental or regulatory standards relate to its materials?


The device is manufactured in accordance with RoHS and REACH restrictions on hazardous substances, reflecting material compliance for industrial use.

Will the microphone work with low-voltage controllers?


Yes, the microphone accepts supply between 2V and 10V, making it compatible with a range of low-voltage electronics used in control and monitoring systems.

관련된 링크들