Microchip PIC12F508T-I/SN, 8 bit 8 Bit MCU, PIC12 Microcontroller, 4 MHz, 768bit FLASH, 8-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩16,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,280 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩1,698.00₩16,980.00-
50 - 90₩1,664.00₩16,640.002%
100 - 240₩1,630.00₩16,300.004%
250 +₩1,600.00₩16,000.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-8055
제조사 부품 번호:
PIC12F508T-I/SN
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC12

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

768bit

Maximum Clock Frequency

4MHz

RAM Size

25bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

6

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Number of Timers

1

Program Memory Type

FLASH

Instruction Set Architecture

33 Instructions, 12 Bit

The Microchip PIC12F508 devices from Microchip Technology are low cost, high performance, 8 bit, fully static, flash based CMOS microcontrollers. They employ a RISC architecture with only 33 single word or single cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8 bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.

Precision 4 MHz internal oscillator

Baseline Core with 33 Instructions 2 Stack Levels

All single cycle Instructions except for program branches which are two cycles

12 bit wide instructions

8bit wide data path

25 mA source or sink current I/O

Low power 100nA sleep current

One 8-bit timer TMR0

Watchdog timer

In Circuit Serial Programming capability

In Circuit debugging support

Programmable code protection

관련된 링크들